Reference Only

AT401A

Switch Hardware SPLASH BOOT HALF BLK

Manufacturer:

Mfr Part:
AT401A

TTI Part:
AT401A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductAccessories
TypeBoot Assembly
Designed forM, P, S, WT Series
Termination StyleScrew
SeriesAT
PackagingBulk
ColorBlack
Height2.5 mm
Length30.2 mm
MaterialNitrile Butadiene Rubber (NBR)
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width24 mm
Part # AliasesAT-401-K

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.49$6.98
$3.45$17.25
$3.40$34.00
$3.36$84.00
$3.31$165.50
$3.27$327.00
Need more?

My Notes

Sign into see notes.