Reference Only

AT4003C

Switch Bezels / Switch Caps RED .394" BAT LEVER CAP

Manufacturer:

Mfr Part:
AT4003C

TTI Part:
AT4003C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeBat
For Use WithToggle Switches, Subminiature
Designed forA, B Series
ColorRed
SeriesAT
PackagingBulk
Length10 mm
MaterialPolyethylene (PE) Chloride
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width3 mm
Part # AliasesAT-4003-R

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS3923500000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.49$5.39
$0.485$24.25
$0.48$48.00
$0.476$71.40
$0.449$112.25
$0.444$222.00
$0.44$660.00
$0.39$975.00
Need more?
Sign in to add projects and notes