Reference Only

AT3080JB

Switch Bezels / Switch Caps FLAT LENS

Manufacturer:

Mfr Part:
AT3080JB

TTI Part:
AT3080JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap, Flat
For Use WithPushbutton Switches
Designed forKP Series
ColorClear, White
SeriesAT
PackagingBulk
Height7 mm
Length17.4 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width17.4 mm
Part # AliasesKP01-CCN

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 9)
Quantity Unit PriceExt. Price
$1.17$10.53
$1.01$254.52
Need more?
Sign in to add projects and notes