Reference Only

AT3074Y-B

Switch Bezels / Switch Caps SWITCH TOGGLE

Manufacturer:

Mfr Part:
AT3074Y-B

TTI Part:
AT3074Y-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap, Sculptured
For Use WithPushbutton Switches
Designed forUB2 Series
SeriesAT
PackagingBulk
Height6.1 mm
IlluminationIlluminated
Length15 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$0.82$9.84
$0.75$189.00
$0.64$1,605.12
Need more?
Sign in to add projects and notes