Reference Only
AT3074JB
Switch Bezels / Switch Caps CAP SCULPTURED UB2 CLEAR/WHITE
Datasheet
AT3074JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Flat | |
| For Use With | Pushbutton Switches | |
| Designed for | UB2 Series | |
| Color | Clear, White | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 6.1 mm | |
| Illumination | Illuminated | |
| Length | 15 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap In | |
| Width | 15 mm | |
| Part # Aliases | UB2-SLCN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $9.60 |
Need more?
My Notes
Sign into see notes.