Reference Only
AT3021C
Switch Bezels / Switch Caps RED CAP JP SERIES
Datasheet
AT3021C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Flat | |
| For Use With | Tactile Switches | |
| Designed for | JP Series | |
| Color | Red | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 6.8 mm | |
| Length | 22 mm | |
| Material | Polyphenylene Oxide (PPO) | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap In | |
| Width | 18 mm | |
| Part # Aliases | JP-AR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $10.43 | |
| $1.31 | $330.12 | |
| $1.12 | $2,806.72 |
Need more?
Sign in to add projects and notes