Reference Only

AT3021A

Switch Bezels / Switch Caps BLACK CAP JP SERIES

Manufacturer:

Mfr Part:
AT3021A

TTI Part:
AT3021A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeFlat
For Use WithTactile Switches
Designed forJP Series
ColorBlack
SeriesAT
PackagingBulk
Height6.8 mm
Length22 mm
MaterialPolyphenylene Oxide (PPO)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width18 mm
Part # AliasesJP-AK

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 7)
Quantity Unit PriceExt. Price
$1.67$11.69
$1.39$350.28
$1.33$3,332.98
Need more?
Sign in to add projects and notes