Reference Only

AT3017FB

Switch Bezels / Switch Caps RND GRN LNS/WHT DIFF FOR YB2 W/ GREEN LED

Manufacturer:

Mfr Part:
AT3017FB

TTI Part:
AT3017FB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap, Round
For Use WithPushbutton Switches
Designed forYB2 Series
ColorGreen, White
SeriesAT
PackagingBulk
Height13.1 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width19 mm
Part # AliasesYB2-CAMN

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.17$9.51
Need more?

My Notes

Sign into see notes.