Reference Only

AT3010F05JA

End of Life
Switch Bezels / Switch Caps GRN SPOT ILLM 5V RES SQ CLR/BLK INSERT YB

Manufacturer:

Mfr Part:
AT3010F05JA

TTI Part:
AT3010F05JA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap, Square
For Use WithPushbutton Switches
Designed forYB Series
ColorClear, Black
SeriesAT
PackagingBulk
FeaturesWith resistor
Height21 mm
Illumination ColorGreen
IlluminationIlluminated
Length15 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.