Reference Only

AT3009H

Knobs & Dials ROTARY GRAY KNOB FOR NR01 SERIES

Manufacturer:

Mfr Part:
AT3009H

TTI Part:
AT3009H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKnobs & Dials
ProductKnobs
TypeRotary
Height9.5 mm
MaterialPlastic
DesignRibbed
ColorGray
Indicator StyleNotch on Top
For Use WithNR01 Series
SeriesAT
PackagingBulk
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$2.20$13.20
$1.83$461.16
$1.59$3,978.18
Need more?

My Notes

Sign into see notes.