Reference Only
AT3008H
Knobs & Dials ROTARY GRAY KNOB FOR NR01 SERIES
Datasheet
AT3008H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Rotary | |
| Height | 7 mm | |
| Material | Plastic | |
| Design | Ribbed | |
| Color | Gray | |
| Indicator Style | Notch on Top | |
| For Use With | NR01 Series | |
| Series | AT | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $10.43 | |
| $1.31 | $330.12 | |
| $1.12 | $2,806.72 |
Need more?
My Notes
Sign into see notes.