Reference Only
AT220
Switch Hardware E-stop protective guard
Datasheet
AT220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Color | Yellow | |
| Designed for | E-Stop Switches | |
| For Use With | FF01 Series Switches | |
| Height | 22.9 mm | |
| Length | 50 mm | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Switch Hardware | |
| Product | Accessories | |
| Series | AT | |
| Subcategory | Switch Accessories | |
| Type | Protective Guard | |
| Width | 31 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.03 | $29.03 | |
| $26.76 | $6,690.00 | |
| $23.79 | $59,475.00 |
Need more?
Sign in to add projects and notes