Reference Only
AT217B
Switch Hardware SML BEZEL/BARRIER BK FOR JWM SERIES
Datasheet
AT217B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Barrier | |
| For Use With | Rocker Switches | |
| Designed for | JWM Series | |
| Termination Style | Snap In | |
| Series | AT | |
| Packaging | Bulk | |
| Color | White | |
| Height | 7.2 mm | |
| Length | 30 mm | |
| Material | Polyamide (PA) | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 22.2 mm | |
| Part # Aliases | AT-217-A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908160 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $10.00 | |
| $1.78 | $445.00 | |
| $1.70 | $4,250.00 |
Need more?
Sign in to add projects and notes