Reference Only

AT2107H

Switch Bezels / Switch Caps GRAY BEZEL FOR M AND M2100 SERIES

Manufacturer:

Mfr Part:
AT2107H

TTI Part:
AT2107H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeBezel
For Use WithRocker Switches, Miniature
Designed forM, M2100 Series
ColorGray
SeriesAT
PackagingBulk
Height2.2 mm
Length21.5 mm
MaterialPolyamide (PA)
Mounting StylePanel
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width15.6 mm
Part # AliasesAT-207-A6F-G

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 8)
Quantity Unit PriceExt. Price
$1.29$10.32
$1.16$296.96
$1.02$2,554.08
Need more?

My Notes

Sign into see notes.