Reference Only

AT207E

Switch Bezels / Switch Caps YELLOW BEZEL FOR EB AND MB24 SERIES

Manufacturer:

Mfr Part:
AT207E

TTI Part:
AT207E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeBezel
For Use WithPushbutton Switches, Miniature
Designed forEB, MB24, MB25 Series
ColorYellow
SeriesAT
PackagingBulk
Height2.2 mm
Length21.5 mm
MaterialPolycarbonate (PC)
Mounting StylePanel
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width15.6 mm
Part # AliasesAT-207-Y

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.19$10.95
Need more?
Sign in to add projects and notes