Reference Only
AT207C
Switch Bezels / Switch Caps RED BEZEL FOR EB AND MB24 SERIES
Datasheet
AT207C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Bezel | |
| For Use With | Pushbutton Switches, Miniature | |
| Designed for | EB, MB24, MB25 Series | |
| Color | Red | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 2.2 mm | |
| Length | 21.5 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | Panel | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap In | |
| Width | 15.6 mm | |
| Part # Aliases | AT-207-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $10.95 |
Need more?
Sign in to add projects and notes