Reference Only
AT201
Switch Hardware ON-OFF I.D. PLATE
Datasheet
AT201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Series | AT | |
| Packaging | Bulk | |
| Designed for | M, P, S Series | |
| For Use With | Toggle Switches | |
| Height | 0.5 mm | |
| Illumination | Non-Illuminated | |
| Length | 28 mm | |
| Material | Brass with Nickel Plating | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Product | Accessories | |
| Subcategory | Switch Accessories | |
| Type | Plate | |
| Width | 17.2 mm | |
| Part # Aliases | AT-201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $9.40 |
Need more?
Sign in to add projects and notes