Reference Only
AT119
Switch Hardware E-stop socket wrench
Datasheet
AT119 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Socket Wrench | |
| For Use With | Tighten Switch Nut in Installation | |
| Designed for | E-Stop Switches | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 50 mm | |
| Material | Brass | |
| Outside Diameter | 22 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.06 | $29.06 | |
| $24.22 | $6,055.00 | |
| $23.98 | $59,950.00 |
Need more?
My Notes
Sign into see notes.