Reference Only

AT094

Switch Hardware PC MOUNT N STYLE BATTERY HOLDER

Manufacturer:

Mfr Part:
AT094

TTI Part:
AT094

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
TypeAdapter, PCB
Designed forDSA01 Series
Termination StyleSolder
SeriesAT
PackagingBulk
ColorBlack
Height12.7 mm
Length34.93 mm
MaterialPolypropylene (PP)
Mounting StyleThrough Hole
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width13 mm
Part # AliasesKEY2470

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.36$7.08
Need more?

Associated Parts

DSA01 NKK Switches
Required Product

NKK Switches

Tilt Switches TILT SWITCH BATTERY STYLE

My Notes

Sign into see notes.