Reference Only

AT056T

Switch Hardware THREADED DRESS NUT

Manufacturer:

Mfr Part:
AT056T

TTI Part:
AT056T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeNut
For Use WithToggle Switches
Designed forM, P, S Series
Termination StyleScrew
SeriesAT
PackagingBulk
Height4.27 mm
Length14 mm
MaterialBrass with Chrome Plating
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width16 mm
Part # AliasesAT-9513-GDC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908160
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

733In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.34$7.02
Need more?

My Notes

Sign into see notes.