Reference Only

AT056

Switch Hardware 12MM DRESS CAP NUT M12-P1 CHROME

Manufacturer:

Mfr Part:
AT056

TTI Part:
AT056

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
TypeNut
For Use WithToggle Switches
Designed forM, P, S Series
Termination StyleScrew
SeriesAT
PackagingBulk
Height4.27 mm
Length14 mm
MaterialBrass with Chrome Plating
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width16 mm
Part # AliasesAT-9513-F3M

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.70$270.00
Need more?

My Notes

Sign into see notes.