Reference Only
AS23BH
Slide Switches DPDT ON-OFF-ON FLUSH RA W/BRACKET
Datasheet
AS23BH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF - ON | |
| Current Rating | 400 mA | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | PC Pin | |
| Actuator | Flush | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Series | AS | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Right Angle | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 2.5 mm | |
| Type | Subminiature Slides | |
| Part # Aliases | AS-23AH-F7C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.53 | $8.53 | |
| $7.08 | $1,770.00 | |
| $5.94 | $14,850.00 |
Need more?
My Notes
Sign into see notes.