Reference Only

AS12AB

Slide Switches SPDT ON-ON .098' STRAIGHT W/BRACKET

Manufacturer:

Mfr Part:
AS12AB

TTI Part:
AS12AB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePC Pin
ActuatorStandard
Mounting StyleThrough Hole
Contact PlatingGold
SeriesAS
PackagingBulk
Contact MaterialCopper
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Travel2.5 mm
TypeSubminiature Slides
Part # AliasesAS-12AB

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.71$5.71
$5.43$54.30
$5.33$133.25
$5.22$261.00
$5.12$512.00
$4.57$1,142.50
$3.77$9,425.00
Need more?
Sign in to add projects and notes