Reference Only

AB11AH-FA

Pushbutton Switches OFF-(ON) SPST RA .201" CAP BLACK

Manufacturer:

Mfr Part:
AB11AH-FA

TTI Part:
AB11AH-FA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesAB
ProductStandard Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StyleBracket Mount
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating100 mA
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
PackagingBulk
Actuator StyleRound
Housing MaterialPolyamide, Glass Fiber Reinforced
Life50000 Cycle
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.86$6.86
$6.19$61.90
$5.80$145.00
$5.69$227.60
$5.58$446.40
$5.42$1,355.00
$5.24$2,620.00
Need more?

My Notes

Sign into see notes.