Reference Only

A28AP

Toggle Switches DPDT .394 STRAIGHT

Manufacturer:

Mfr Part:
A28AP

TTI Part:
A28AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch Function(ON) - OFF - (ON)
Mounting StylePCB Mount
Termination StyleSolder Pin
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Bushing SizeUnthreaded
ActuatorBat
Terminal SealEpoxy
Contact PlatingGold
SeriesA
PackagingBulk
Actuator StyleBat
Life50000 Cycle
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesA-28AP

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.14$9.14
$8.22$2,055.00
$7.30$18,250.00
Need more?

Associated Parts

AT467A NKK Switches
Required Product

NKK Switches

Switch Actuators BLACK SHORT PADDLE
AT4003C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RED .394" BAT LEVER CAP
AT468B NKK Switches
Required Product

NKK Switches

Switch Actuators WHITE LONG PADDLE FOR A, B & M SERIES
AT4003A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps BLACK .394" BAT LEVER CAP
AT4003B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps WHTE .394" BAT LEVER CAP FOR A & B SERIE
AT4064A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps BLACK .248" BAT LEVER CAP
AT4064B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps WHITE .248" BAT LEVER CAP
AT468A NKK Switches
Required Product

NKK Switches

Switch Actuators BLACK LONG PADDLE
AT4064C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RED .248" BAT LEVER CAP
Sign in to add projects and notes