Reference Only
A25K1B-EA
Rocker Switches DPDT ON-(ON)
Datasheet
A25K1B-EA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (OFF) | |
| Current Rating | 14.3 mA | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | Pin | |
| Actuator | Concave | |
| Color | Black | |
| Mounting Style | Through Hole | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Actuator Style | Snap Top | |
| Housing Material | Glass Fiber | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Type | Bracket | |
| Power Rating | 400 mVA | |
| Product Type | Rocker Switches | |
| Series | A | |
| Subcategory | Switches | |
| Part # Aliases | A25K1B-EA-RO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.11 | $10.11 | |
| $9.10 | $2,275.00 | |
| $8.09 | $20,225.00 |
Need more?
Sign in to add projects and notes