Reference Only
A24JB
Toggle Switches SP3T, On-On-On PC Terms W/Brkt
Datasheet
A24JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SP3T | |
| Switch Function | ON - ON - ON | |
| Mounting Style | Through Hole | |
| Termination Style | Pin | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Actuator | Standard | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| Series | A | |
| Packaging | Bulk | |
| Actuator Style | Bat | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Power Rating | 400 mVA | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | A-24JB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.06 | $11.06 | |
| $9.87 | $98.70 | |
| $9.41 | $235.25 | |
| $8.87 | $443.50 | |
| $8.69 | $869.00 | |
| $7.79 | $1,947.50 | |
| $7.45 | $3,725.00 |
Need more?
Associated Parts

NKK Switches
Switch Actuators BLACK SHORT PADDLE

NKK Switches
Switch Bezels / Switch Caps RED .394" BAT LEVER CAP

NKK Switches
Switch Actuators WHITE LONG PADDLE FOR A, B & M SERIES

NKK Switches
Switch Bezels / Switch Caps BLACK .394" BAT LEVER CAP

NKK Switches
Switch Bezels / Switch Caps WHTE .394" BAT LEVER CAP FOR A & B SERIE

NKK Switches
Switch Bezels / Switch Caps BLACK .248" BAT LEVER CAP

NKK Switches
Switch Bezels / Switch Caps WHITE .248" BAT LEVER CAP

NKK Switches
Switch Actuators BLACK LONG PADDLE

NKK Switches
Switch Bezels / Switch Caps RED .248" BAT LEVER CAP
My Notes
Sign into see notes.