Reference Only

A23K1P-DA

Rocker Switches ON-OFF-ON .25 WD BLK RIGHT ANGL PC .4VA

Manufacturer:

Mfr Part:
A23K1P-DA

TTI Part:
A23K1P-DA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating400 A
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePin
ActuatorConcave
Mounting StyleThrough Hole
Terminal SealEpoxy
Contact PlatingGold
PackagingBulk
Actuator StyleSnap Top
Housing MaterialPolyamide, Glass Fiber Reinforced
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeRocker Switches
SeriesA
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.91$9.91
$8.92$2,230.00
$7.92$19,800.00
Need more?
Sign in to add projects and notes