Reference Only
A22K1H
Rocker Switches SUBMINIATURE RCKR/PC
Datasheet
A22K1H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Current Rating | 400 A | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | Pin | |
| Actuator | Snap Top | |
| Mounting Style | Through Hole | |
| Terminal Seal | Epoxy | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Actuator Style | Without Cap | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Rocker Switches | |
| Series | A | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.38 | $9.38 | |
| $9.19 | $2,297.50 | |
| $9.09 | $22,725.00 |
Need more?
My Notes
Sign into see notes.