Reference Only

A22AV

Toggle Switches DPDT .394 VERTICAL

Manufacturer:

Mfr Part:
A22AV

TTI Part:
A22AV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StyleThrough Hole
Termination StylePin
Current Rating100 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
ActuatorStandard
Terminal SealSealed
Contact PlatingGold
SeriesA
PackagingBulk
Actuator StyleBat
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.72$8.72
$6.46$1,615.00
$5.80$14,500.00
Need more?

Associated Parts

AT402A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SPLASH BOOT FULL BLK
AT401A NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASH BOOT HALF BLK
AT401S NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASH PROOF BOOT ASSEM SILICON RUBBER
AT401H NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASHPRF BOOT GRAY
AT401P NKK Switches
Required Product

NKK Switches

Switch Hardware TL SERIES PANEL SEAL

My Notes

Sign into see notes.