Reference Only

A18KP-AC

Toggle Switches SPDT (ON)-OFF-(ON) 0.4VA RED

Manufacturer:

Mfr Part:
A18KP-AC

TTI Part:
A18KP-AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Mounting StyleThrough Hole
Termination StylePin
Current Rating100 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
ActuatorSnap Top
Terminal SealSealed
Contact PlatingGold
SeriesA
PackagingBulk
Actuator StylePaddle
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.90$8.90
$7.42$1,855.00
$6.36$15,900.00
Need more?
Sign in to add projects and notes