Reference Only

A18KB1-AB

Toggle Switches SWITCH TOGGLE

Manufacturer:

Mfr Part:
A18KB1-AB

TTI Part:
A18KB1-AB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Mounting StyleThrough Hole
Termination StylePin
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
ActuatorSnap Top
Terminal SealSealed
Contact PlatingGold
SeriesA
PackagingBulk
Actuator StylePaddle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.12$9.12
$7.60$1,900.00
$6.27$15,675.00
Need more?

My Notes

Sign into see notes.