Reference Only

A18JP

Toggle Switches (ON)OFF(ON) .248 BAT STRAIGHT PC .4VA

Manufacturer:

Mfr Part:
A18JP

TTI Part:
A18JP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Mounting StyleThrough Hole
Termination StylePin
Current Rating100 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
ActuatorStandard
Terminal SealSealed
Contact PlatingGold
SeriesA
PackagingBulk
Actuator StyleBat
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesA-18JP

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.56$6.56
$5.91$1,477.50
$5.25$13,125.00
Need more?

Associated Parts

AT467A NKK Switches
Required Product

NKK Switches

Switch Actuators BLACK SHORT PADDLE
AT4003C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RED .394" BAT LEVER CAP
AT468B NKK Switches
Required Product

NKK Switches

Switch Actuators WHITE LONG PADDLE FOR A, B & M SERIES
AT4003A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps BLACK .394" BAT LEVER CAP
AT4003B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps WHTE .394" BAT LEVER CAP FOR A & B SERIE
AT4064A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps BLACK .248" BAT LEVER CAP
AT4064B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps WHITE .248" BAT LEVER CAP
AT468A NKK Switches
Required Product

NKK Switches

Switch Actuators BLACK LONG PADDLE
AT4064C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RED .248" BAT LEVER CAP
Sign in to add projects and notes