Reference Only

A18AH

Toggle Switches SPDT (ON)-OFF-(ON) R/A W/BRACKET 0.4VA

Manufacturer:

Mfr Part:
A18AH

TTI Part:
A18AH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Mounting StyleThrough Hole
Termination StylePin
Current Rating100 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
ActuatorStandard
Terminal SealSealed
Contact PlatingGold
SeriesA
PackagingBulk
Actuator StyleBat
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesA-18AH

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.95$6.95
$6.26$1,565.00
$5.56$13,900.00
Need more?
Sign in to add projects and notes