Reference Only

A15KB-AH

Toggle Switches SWITCH ROCKER

Manufacturer:

Mfr Part:
A15KB-AH

TTI Part:
A15KB-AH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF)
Mounting StyleThrough Hole
Termination StylePin
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
ActuatorSnap Top
SeriesA
PackagingBulk
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.57$7.57
$6.81$1,702.50
$6.06$15,150.00
Need more?
Sign in to add projects and notes