Reference Only

A12K1H-EA

Rocker Switches ON-ON .300 WIDE BLK RIGHT ANGL PC .4VA

Manufacturer:

Mfr Part:
A12K1H-EA

TTI Part:
A12K1H-EA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating400 A
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePin
ActuatorConcave
ColorBlack
Mounting StyleThrough Hole
Contact PlatingGold
PackagingBulk
Actuator StyleSnap Top
Housing MaterialPolyamide, Glass Fiber Reinforced
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeRocker Switches
SeriesA
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.58$7.58
$6.82$1,705.00
$6.06$15,150.00
Need more?

My Notes

Sign into see notes.