Reference Only

A12K1B

Rocker Switches SUBMINIATURE RCKR/PC

Manufacturer:

Mfr Part:
A12K1B

TTI Part:
A12K1B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating400 A
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePin
ActuatorSnap Top
Mounting StyleThrough Hole
Contact PlatingGold
PackagingBulk
Actuator StyleWithout Cap
Housing MaterialPolyamide, Glass Fiber Reinforced
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeRocker Switches
SeriesA
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.59$6.59
$6.45$1,612.50
$6.39$15,975.00
Need more?

My Notes

Sign into see notes.