Reference Only

A12HP

Toggle Switches SP ON-NONE-ON .248 FLAT STRT PC

Manufacturer:

Mfr Part:
A12HP

TTI Part:
A12HP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Mounting StylePCB Mount
Termination StyleSolder Pin
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Bushing SizeUnthreaded
ActuatorFlatted
Terminal SealEpoxy
Contact PlatingGold
SeriesA12 Toggle
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.38$12.76
$5.32$1,330.00
$4.40$11,000.00
Need more?

My Notes

Sign into see notes.