Reference Only
A11AP
Toggle Switches SPST ON-OFF .394 BAT STRT PC .4VA
Datasheet
A11AP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Current Rating | 400 mA | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Bushing Size | Unthreaded | |
| Actuator | Bat | |
| Terminal Seal | Epoxy | |
| Contact Plating | Gold | |
| Series | A | |
| Packaging | Bulk | |
| Actuator Style | Bat | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Power Rating | 400 mVA | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | A-11AP-E6R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8204200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.08 | $6.08 | |
| $5.30 | $53.00 | |
| $5.03 | $125.75 | |
| $4.91 | $245.50 | |
| $4.70 | $470.00 | |
| $4.44 | $1,110.00 | |
| $4.24 | $2,120.00 | |
| $4.05 | $4,050.00 |
Need more?
Associated Parts

Switch Actuators BLACK SHORT PADDLE

Switch Bezels / Switch Caps RED .394" BAT LEVER CAP

Switch Actuators WHITE LONG PADDLE FOR A, B & M SERIES

Switch Bezels / Switch Caps BLACK .394" BAT LEVER CAP

Switch Bezels / Switch Caps WHTE .394" BAT LEVER CAP FOR A & B SERIE

Switch Bezels / Switch Caps BLACK .248" BAT LEVER CAP

Switch Bezels / Switch Caps WHITE .248" BAT LEVER CAP

Switch Actuators BLACK LONG PADDLE

Switch Bezels / Switch Caps RED .248" BAT LEVER CAP
Sign in to add projects and notes