Reference Only
A01BF
LED Panel Mount Indicators GRN LED INDICATOR STRAIGHT BRKT MNT PC
Datasheet
A01BF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | LED Panel Mount Indicators | |
| Illumination Color | Green | |
| Mounting Style | Through Hole | |
| Termination Style | PCB | |
| Series | A | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.17 | $8.34 | |
| $3.50 | $875.00 | |
| $2.91 | $7,275.00 |
Need more?
My Notes
Sign into see notes.