Reference Only

UWZ1V221MCL1GS

Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200

Manufacturer:

Mfr Part:
UWZ1V221MCL1GS

TTI Part:
UWZ1V221MCL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life1000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current190 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10 mm
SeriesUWZ
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current77 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.236$236.00
$0.218$1,744.00
Need more?
Sign in to add projects and notes