Reference Only

UWT1H330MCL1GS

Aluminum Electrolytic Capacitors - SMD 50volts 33uF AEC-Q200

Manufacturer:

Mfr Part:
UWT1H330MCL1GS

TTI Part:
UWT1H330MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-HA1H330XP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life1000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current60 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUWT
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors SMD (Chip), High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

1,800
On Order
1,800 expected 09-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.133$239.40
$0.112$2,016.00
Need more?
Sign in to add projects and notes