Reference Only

UWT1H010MCL1GB

Aluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200

Manufacturer:

Mfr Part:
UWT1H010MCL1GB

TTI Part:
UWT1H010MCL1GB

EDA / CAD Models

Alternate Part Number

EEE-HA1H1R0R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 uF
Voltage Rating DC50 VDC
Diameter4 mm (0.157 in)
Length5.4 mm (0.213 in)
Life1000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current6.3 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUWT
QualificationAEC-Q200
PackagingReel
Capacitance - nF1000 nF
Dissipation Factor DF0.14
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors SMD (Chip), High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC85322200
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

6,000
On Order
6,000 expected 16-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.087$174.00
$0.073$730.00
Need more?
Sign in to add projects and notes