Reference Only

UWT1E220MCL1GB

Aluminum Electrolytic Capacitors - SMD 25volts 22uF AEC-Q200

Manufacturer:

Mfr Part:
UWT1E220MCL1GB

TTI Part:
UWT1E220MCL1GB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC25 VDC
Diameter6.3 mm (0.248 in)
Length5.4 mm (0.213 in)
Life1000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current38 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height6.6 mm
SeriesUWT
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors SMD (Chip), High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.105$105.00
$0.093$186.00
$0.091$273.00
$0.083$415.00
Need more?
Sign in to add projects and notes