Reference Only

UWT1C100MCL1GB

Aluminum Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200

Manufacturer:

Mfr Part:
UWT1C100MCL1GB

TTI Part:
UWT1C100MCL1GB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC16 VDC
Diameter4 mm (0.157 in)
Length5.4 mm (0.213 in)
Life1000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current18 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height4.3 mm
SeriesUWT
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.2
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD (Chip), High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

32,000In Stock

80,000 expected 04-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.057$114.00
$0.055$220.00
$0.054$324.00
$0.052$520.00
$0.05$1,000.00
$0.049$1,470.00
Need more?

My Notes

Sign into see notes.