Reference Only

UWT1A151MCL1GS

Aluminum Electrolytic Capacitors - SMD 10volts 150uF AEC-Q200

Manufacturer:

Mfr Part:
UWT1A151MCL1GS

TTI Part:
UWT1A151MCL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance150 uF
Voltage Rating DC10 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life1000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current86 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUWT
QualificationAEC-Q200
PackagingReel
Leakage Current15 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.108$216.00
$0.096$960.00
Need more?
Sign in to add projects and notes