Reference Only

UWT0J681MNL1GS

Aluminum Electrolytic Capacitors - SMD 6.3volts 680uF AEC-Q200

Manufacturer:

Mfr Part:
UWT0J681MNL1GS

TTI Part:
UWT0J681MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC6.3 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life1000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current210 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height8.3 mm
SeriesUWT
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.3
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD (Chip), High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

3,000
On Order
3,000 expected 06-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.184$184.00
$0.155$1,240.00
Need more?

My Notes

Sign into see notes.