Reference Only

UWP1HR22MCL1GB

Aluminum Electrolytic Capacitors - SMD 50volts 0.22uF AEC-Q200

Manufacturer:

Mfr Part:
UWP1HR22MCL1GB

TTI Part:
UWP1HR22MCL1GB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 nF
Voltage Rating DC50 VDC
Diameter4 mm (0.157 in)
Length5.4 mm (0.213 in)
Life1000 Hour
ProductBi-Polar/Non-Polar Electrolytic Capacitors
Tolerance20 %
Ripple Current2 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height4.3 mm
QualificationAEC-Q200
PackagingReel
Capacitance - nF220 nF
Dissipation Factor DF0.15
Leakage Current10 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.196$392.00
$0.188$752.00
$0.184$1,104.00
$0.176$1,760.00
Need more?
Sign in to add projects and notes