Reference Only

UWP1H100MCL1GB

End of Life
Aluminum Electrolytic Capacitors - SMD 50volts 10uF AEC-Q200

Manufacturer:

Mfr Part:
UWP1H100MCL1GB

TTI Part:
UWP1H100MCL1GB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC50 VDC
Diameter8 mm (0.315 in)
Length5.4 mm (0.213 in)
Life1000 Hour
ProductBi-Polar/Non-Polar Electrolytic Capacitors
Tolerance20 %
Ripple Current36 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height8.3 mm
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.15
Leakage Current10 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.247$247.00
Need more?
Sign in to add projects and notes