Reference Only

UWP1H010MCL1GB

Aluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200

Manufacturer:

Mfr Part:
UWP1H010MCL1GB

TTI Part:
UWP1H010MCL1GB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 uF
Voltage Rating DC50 VDC
Diameter4 mm (0.157 in)
Length5.4 mm (0.213 in)
Life1000 Hour
ProductBi-Polar/Non-Polar Electrolytic Capacitors
Tolerance20 %
Ripple Current8.4 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height5.4 mm
QualificationAEC-Q200
PackagingReel
Capacitance - nF1000 nF
Dissipation Factor DF0.15
Leakage Current16 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.206$412.00
$0.186$744.00
$0.184$1,104.00
$0.169$1,690.00
$0.167$3,340.00
$0.165$4,950.00
$0.162$8,100.00
Need more?

My Notes

Sign into see notes.